BW50RAGU-2P020
Fuji ElectricCircuit Breaker Hydraulic Magnetic 2Pole 20A 690VAC/250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50RAGU-2P020
RoHS:
Yes
HTS:
8536200040
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC BW50RAGU-2P020 is a high-quality hydraulic magnetic circuit breaker designed for heavy-duty industrial applications. This 2-pole breaker has a maximum current rating of 20 amps and can handle voltages up to 690VAC or 250VDC. With its hydraulic magnetic technology, this circuit breaker offers reliable and precise protection against overloads and short circuits. It features a compact design that allows for easy installation in tight spaces. The FUJI ELECTRIC BW50RAGU-2P020 is built to withstand harsh environmental conditions and has a high interrupting capacity, making it suitable for a wide range of industrial and commercial settings. Whether used in motors, generators, or other electrical equipment, this breaker ensures the safety and smooth operation of your electrical circuit.
Search Keywords:
BW50RAGU2P020
IN STOCK:
254
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$144.50
$144.500
5
$133.72
$668.600
10
$127.99
$1,279.900
25
$122.73
$3,068.250
50
$119.45
$5,972.500
75
$117.66
$8,824.500
100
+
$115.90
$11,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AL6H-M14-A
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Q...
SPM5X111C9
Series S Pushbutton switches are designed for snap-in panel mounting.
RV4NAYSD502A
Potentiometer - 2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
E10711
Tubular 6AWG Electrolytic Copper 32mm Electro Tin
17745