BW50RAGU-2P030
Fuji ElectricCircuit Breaker Hydraulic Magnetic 2Pole 30A 690VAC/250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50RAGU-2P030
RoHS:
Yes
HTS:
8536300000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC BW50RAGU-2P030 is a high-quality hydraulic magnetic circuit breaker designed for optimal performance and safety. With two poles and a current rating of 30A, it is suitable for a wide range of applications.This circuit breaker is capable of handling voltages up to 690VAC and 250VDC, making it ideal for commercial and industrial settings. Whether it's protecting motors, transformers, or other electrical equipment, the BW50RAGU-2P030 ensures the reliable operation of your systems.Featuring hydraulic magnetic technology, this breaker provides precise and consistent circuit protection. It combines the advantages of thermal and magnetic trip elements, offering enhanced accuracy and responsiveness.The BW50RAGU-2P030 is crafted with FUJI ELECTRIC's renowned quality and attention to detail, providing a durable and dependable solution for circuit protection needs. It has been designed to withstand rigorous conditions and provide long-lasting performance.When it comes to safety and reliability, the FUJI ELECTRIC BW50RAGU-2P030 circuit breaker is a trusted choice. With its superior construction, high current rating, and versatile voltage handling capability, it ensures the protection and smooth operation of your electrical systems.
Search Keywords:
BW50RAGU2P030
IN STOCK:
35
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$144.50
$144.500
5
$133.72
$668.600
10
$127.99
$1,279.900
25
$122.73
$3,068.250
50
$119.45
$5,972.500
75
$117.66
$8,824.500
100
+
$115.90
$11,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GX-F12A
Proximity Sensor NPN 3mm 10.8V to 26.4V
IWRM18U9501
Proximity Sensor Inductive 5mm 15V to 30VDC 3-Pin
612-3232-140F
612 LED PMI 0.492" Green, 24 VDC, Solder Trmls
HW1B-V4F02-R-EMO-2
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
SZ-Z4
Circuit Protection Misc Circuit Protection Device