Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50RAGU-2P040
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
2
Current Rating:
40 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 40A 690VAC/250VDC
Search Keywords:
BW50RAGU2P040
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$144.50
$144.500
5
$133.72
$668.600
10
$127.99
$1,279.900
25
$122.73
$3,068.250
50
$119.45
$5,972.500
75
$117.66
$8,824.500
100
+
$115.90
$11,590.000
Product Guides