BW50RAGU-3P003
Fuji ElectricCircuit Breaker Hydraulic Magnetic 3Pole 3A 690VAC/250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50RAGU-3P003
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
3 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC BW50RAGU-3P003 is a reliable and efficient hydraulic magnetic circuit breaker designed for industrial applications. This 3-pole circuit breaker has a current rating of 3A and is capable of handling voltages up to 690VAC or 250VDC. With its hydraulic magnetic technology, this circuit breaker provides precise and reliable protection against overcurrents and short circuits. It offers excellent performance and durability even in demanding environments.The BW50RAGU-3P003 is designed to ensure quick and easy installation, with a compact and space-saving design. It features a user-friendly interface and a clear indicator for easy identification of its operational status.Whether used in electrical panels or other industrial settings, the FUJI ELECTRIC BW50RAGU-3P003 circuit breaker is a dependable option that guarantees the safety of your equipment and helps to prevent costly damages.
Search Keywords:
BW50RAGU3P003
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$159.96
$159.960
3
$157.56
$472.680
5
$155.19
$775.950
10
$152.87
$1,528.700
25
+
$149.29
$3,732.250
Product Guides