BW50RAGU-3P005
Fuji ElectricCircuit Breaker Hydraulic Magnetic 3Pole 5A 690VAC/250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50RAGU-3P005
RoHS:
Yes
HTS:
8536300000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC BW50RAGU-3P005 Circuit Breaker is a reliable and efficient hydraulic magnetic 3Pole 5A breaker suitable for use in a wide range of applications. With a voltage rating of 690VAC and 250VDC, this circuit breaker provides reliable protection against overloads and short circuits. It ensures the safety of electrical circuits by instantly detecting and interrupting excessive currents. The hydraulic magnetic technology offers superior performance and longer lifespan compared to traditional thermal-magnetic breakers. Whether in industrial, commercial, or residential settings, the FUJI ELECTRIC BW50RAGU-3P005 Circuit Breaker is a dependable choice for electrical circuit protection.
Search Keywords:
BW50RAGU3P005
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$155.16
$155.160
3
$152.83
$458.490
5
$150.54
$752.700
10
$148.28
$1,482.800
25
+
$145.56
$3,639.000
Product Guides