BW50RAGU-3P015
Fuji ElectricCircuit Breaker Hydraulic Magnetic 3Pole 15A 690VAC/250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50RAGU-3P015
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC BW50RAGU-3P015 is a high-quality circuit breaker designed for reliable and efficient operation. With its hydraulic magnetic technology, it ensures precise tripping and interruption of the electrical circuit. This 3-pole breaker is rated at 15A and can handle voltages up to 690VAC or 250VDC. It offers excellent protection against overloads and short circuits, ensuring the safety of your electrical systems. The compact and durable design makes it suitable for various applications, including industrial machinery, commercial buildings, and residential installations. Trust in the FUJI ELECTRIC BW50RAGU-3P015 for superior performance and safety in your electrical systems.
Search Keywords:
BW50RAGU3P015
IN STOCK:
52
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$159.96
$159.960
3
$157.56
$472.680
5
$155.19
$775.950
10
$152.87
$1,528.700
25
+
$149.29
$3,732.250
Product Guides
CUSTOMERS
ALSO BOUGHT
BZ6WL10CAU
Auxiliary Switch - Left Side Mount With Terminal Block.
026TB32R103B1A1
Linear Potentiometer - 10K Ohm - 20% - 5W - 1(Elec)/1(Mech)Turns - 6.35mm (37.31 X 23.8 X ...
17305832
Counter Lcd 6 Char 20-60V Pnl Mt
4NC0H0B11
Electromechanical Relay 200/220VAC 20A SPST-NO/SPST-NC DIN Rail AC Contactor Relay
SZ-A20/T
Auxiliary Contact Block for Contactor - 2N.O. - 10A @ 600 VAC - With Terminal Covers.