BW50RAGU-3P020
Fuji ElectricCircuit Breaker Hydraulic Magnetic 3Pole 20A 690VAC/250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50RAGU-3P020
RoHS:
Yes
HTS:
8536300000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC BW50RAGU-3P020 is a high-performance circuit breaker ideal for 3-phase applications. With a hydraulic magnetic mechanism, it offers reliable and precise protection against overloads, short circuits, and faults. This 3-pole breaker has a nominal current rating of 20A and operates at a voltage range of 690VAC/250VDC. Designed to meet the highest safety standards, it ensures the uninterrupted operation of electrical systems while providing efficient and dependable protection. The FUJI ELECTRIC BW50RAGU-3P020 is a trusted choice for industrial and commercial settings where dependable circuit protection is crucial.
Search Keywords:
BW50RAGU3P020
IN STOCK:
27
Can Ship immediately
On Order:
37
can ship 1/16/25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$159.96
$159.960
3
$157.56
$472.680
5
$155.19
$775.950
10
$152.87
$1,528.700
25
+
$149.29
$3,732.250
Product Guides
CUSTOMERS
ALSO BOUGHT
205204-4
This plug from TE comes from their HDP-20 Series of Snap-In Contact Connectors. This D-sub...
206036-1
RECEPT,SZ 17-16 CPC
5748271-1
FEMALE SCREWLOCK KIT
HW4B-V4F02-R-EMO-2
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
BZ6WL10CU
Auxiliary Switch - Left Side - Lead Wire System - For G-TWIN Series Earth Leakage Circuit ...