BW50RAGU-3P030
Fuji ElectricCircuit Breaker Hydraulic Magnetic 3Pole 30A 690VAC/250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50RAGU-3P030
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC part BW50RAGU-3P030 is a high-quality circuit breaker designed to provide reliable and efficient protection for various electrical equipment and systems. This hydraulic magnetic circuit breaker features a 3-pole configuration, making it ideal for three-phase applications. With a current rating of 30A, it offers ample capacity to handle moderate to heavy loads. The breaker is capable of handling voltage up to 690VAC or 250VDC, making it versatile for a range of applications. Built with superior technology, this FUJI ELECTRIC circuit breaker ensures accurate and precise protection against overloads and short circuits. Trustworthy and durable, it is a dependable choice for electrical installations in industrial, commercial, or residential settings.
Search Keywords:
BW50RAGU3P030
IN STOCK:
157
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$159.96
$159.960
3
$157.56
$472.680
5
$155.19
$775.950
10
$152.87
$1,528.700
25
+
$149.29
$3,732.250
Product Guides
CUSTOMERS
ALSO BOUGHT
164EL11
Switch Push Button N.O./N.C. DPST Round Button 5A 250VAC 24VDC 0.4VA Momentary Contact Sol...
BW250JAGU-3P150
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC
BW250EAGU-3P150
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC
3NC3H0E22
SC-N6 Odyssey Series Contactor - 24-25VAC 50/60HZ - 24V DC - 2NO+2NC - 150A.
AS32S0100
Snap-in rocker switches; Solder lug terminals