help desk software
DATA SHEET

BW50RBGU-2P003

Fuji Electric

Circuit Breaker Earth Leakage 2Pole 3A 240VAC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50RBGU-2P003
RoHS:
Yes
HTS:
8536200040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Earth Leakage
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
3 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC BW50RBGU-2P003 is a high-quality circuit breaker designed to provide reliable protection against electrical faults and earth leakages. This 2-pole breaker is capable of handling currents up to 3A and is suitable for use in both residential and commercial applications with a voltage rating of 240VAC. With its robust build and advanced technology, this circuit breaker offers enhanced safety and peace of mind. Trust FUJI ELECTRIC for dependable and efficient electrical protection solutions.
Search Keywords:
BW50RBGU2P003
IN STOCK: 103
Can Ship immediately
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$144.50
$144.500
5
$133.72
$668.600
10
$127.99
$1,279.900
25
$122.73
$3,068.250
50
$119.45
$5,972.500
75
$117.66
$8,824.500
100 +
$115.90
$11,590.000
Tools/3D Models
Product Guides