BW50RBGU-3P050
Fuji ElectricCircuit Breaker - Molded Case - 3 Pole - 50A - 240VAC. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50RBGU-3P050
RoHS:
Yes
HTS:
8536300000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Molded Case
Voltage Rating:
240 VAC
Number of Poles:
3
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The BW50RBGU-3P050 is suitable for branch circuit protection standard type and high interrupting capacities are available in identically sized breakers, shunt trip, under voltage release, and other accessories available auxiliary switch, alarm switch, and shunt trip can be installed in the field.
Search Keywords:
BW50RBGU3P050
IN STOCK:
43
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$155.16
$155.160
3
$152.83
$458.490
5
$150.54
$752.700
10
$148.28
$1,482.800
25
+
$145.56
$3,639.000
Product Guides
CUSTOMERS
ALSO BOUGHT
S8VS12024AP
AC/DC Power Supply Single-OUT 24V 5A 120W 7-Pin
1-1470107-0
2.0MM PITCH CRIMP HOUSING 10P
SUP-E10H-EP
Noise Filter - 10A - 250VAC - Stud Terminals - 40dB@0.8 to 30 MHz
G6K-2P-Y-DC12
Signal Relay 12VDC 1A DPDT( (10mm 6.5mm 5mm)) THT
Z15GNJ55B
Switch Snap Action N.O./N.C. SPDT Flexible Rod 15A 250VAC 250VDC 186.42VA 0.49N Screw Moun...