BW63EAG-3P060
Fuji ElectricCircuit Breaker Hydraulic Magnetic 3Pole 60A 690VAC/250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW63EAG-3P060
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
60 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC BW63EAG-3P060 is a hydraulic magnetic circuit breaker designed for reliable and efficient protection against circuit overloads and short circuits. With its 3-pole configuration, this circuit breaker offers enhanced safety and stability in electrical systems. Rated at 60A and capable of handling voltage up to 690VAC or 250VDC, it is suitable for a wide range of applications in industrial and commercial settings. The hydraulic magnetic technology ensures accurate and consistent tripping characteristics, providing superior performance compared to traditional thermal-magnetic circuit breakers. Trust the FUJI ELECTRIC BW63EAG-3P060 to safeguard your electrical circuits and equipment with its dependable and durable design.
Search Keywords:
BW63EAG3P060
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$103.20
$103.200
5
$95.99
$479.950
10
$93.40
$934.000
25
$88.65
$2,216.250
50
$86.46
$4,323.000
100
$85.17
$8,517.000
250
+
$83.39
$20,847.500
Product Guides