Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW63SAG-3P060
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
60 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 60A 690VAC/250VDC
Search Keywords:
BW63SAG3P060
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$124.94
$124.940
5
$116.21
$581.050
10
$111.58
$1,115.800
25
$107.32
$2,683.000
50
$104.68
$5,234.000
75
$103.11
$7,733.250
100
+
$101.56
$10,156.000
Product Guides