Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW9BTAA-S2
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack:
1
Package Type:
Molded Case Circuit Breakers Terminal Covers
Search Keywords:
BW9BTAAS2
IN STOCK:
32
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$10.31
$51.550
25
$9.34
$233.500
50
$8.93
$446.500
100
$8.67
$867.000
250
$8.19
$2,047.500
500
$7.97
$3,985.000
1,000
+
$7.85
$7,850.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AH164-TX1BE
Audio Buzzer 12VDC/12VAC 24VDC/24VAC 20mA 60dBA 1500Hz to 2500Hz
AH165-P2B22
Switch Selector N.O./N.C. 4PST 90° Knob Quick Connect/Solder 1000000Cycles Panel Mount
AH165-TFR11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
AH165-TGFW11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
AH165-TGLG11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...