BW9FBTGA-L3
Fuji ElectricGlobal Twin - Terminal Cover - For Use w/Flange Disconnect Handle Assy - 125A Frame .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW9FBTGA-L3
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
-->> This Flange Disconnect Handly Assembly comprises a Main Unit and a separately ordered Interconnecting Cable which is offered in lengths of 1.5m, 2m, and 3m. <<- ->> Note: When used in an application requiring Terminal Covers, the BW9FBT series must be used instead of the Standard Terminal Covers. <<-- The FUJI ELECTRIC F Type Flange Disconnect Handles is designed for easy and efficient disconnection of electrical circuits. It features a sturdy flange design that ensures a reliable and secure connection. The handle is ergonomically designed for comfortable operation, with a user-friendly mechanism that provides easy access to the disconnect functionality. This versatile disconnect handle is suitable for use in a variety of applications, including power distribution systems, motor control centers, and industrial automation.
Search Keywords:
BW9FBTGAL3
IN STOCK:
0
On Order:
4
can ship 1/15/25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$78.21
$78.210
5
$69.78
$348.900
10
$67.70
$677.000
25
$62.14
$1,553.500
50
$61.20
$3,060.000
100
$60.29
$6,029.000
250
+
$58.15
$14,537.500
Product Guides
CUSTOMERS
ALSO BOUGHT
BW9FBTCA-L3
Global Twin - Terminal Cover - For Use w/Flange Disconnect Handle Assy - 125A Frame
BNDN1000
DIN Rail, 35mm, 1m Long
HW9Z-KG3
Switch Access Mushroom Head Emergency Stop Switch
624H
DC Fan Axial Ball Bearing 24V 18V to 28V 27.1CFM 39dB (60 X 60 X 25.4mm) Low Noise
3030349
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red