Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW9N0CA
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack
1
The FUJI ELECTRIC BW9N0CA is a high-quality molded case circuit breaker handle designed to provide reliable and efficient operation. It is specifically engineered to offer smooth and effortless handling of the circuit breaker, ensuring easy installation and maintenance. With its sturdy construction and ergonomic design, this handle ensures secure operation while minimizing the risk of injuries or accidents. The BW9N0CA handle is manufactured by FUJI ELECTRIC, a renowned brand known for its top-notch quality and innovative solutions in the electrical industry. Whether it's for residential, commercial, or industrial applications, this molded case circuit breaker handle offers superior performance and durability.
Search Keywords:
BW9N0CA
IN STOCK:
71
Can Ship immediately
On Order:
80
can ship 1/15/25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$119.56
$119.560
5
$110.64
$553.200
10
$107.43
$1,074.300
25
$101.55
$2,538.750
50
$98.84
$4,942.000
100
$97.36
$9,736.000
250
+
$95.04
$23,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GMS-32H-2.5A
66358-9
Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 15.0µin (0...
211102-1
CPC RECEPT ASSEMBLY SIZE 11-4
502750-1
Conn ST Adapter Single Mode/Multimode Simplex RCP/RCP Crimp ST Panel Mount Individual
0443164151
Snap On Free Hanging Ferrite Core - 250Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.142" ...