Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BZ0VYRL
RoHS:
Yes
HTS:
7415210000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
External Operating Handle Emergency Type (Red / Yellow) for BM3RH
Search Keywords:
BZ0VYRL
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$37.93
$37.930
5
$33.85
$169.250
10
$33.34
$333.400
25
$31.88
$797.000
50
$30.14
$1,507.000
100
$29.68
$2,968.000
250
+
$28.95
$7,237.500
Product Guides
CUSTOMERS
ALSO BOUGHT
IEGHS11-1-63-20.0-01-V
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 20A - 50/60Hz Motor Start - Lever Ac...
MHRM12G5501/S14
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
AFP0RC32T
Programmable Controler - Control Unit - MIL connector Type - 16 Inputs- 16 Transistor Outp...
20546-84
Electromechanical Relay 120VAC 1.85KOhm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpos...
20TYS9
Power Line Filter 50Hz/60Hz 20A 440VAC Quick Connect Flange Mount