Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BZ6N10D
RoHS:
Yes
HTS:
8536200020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The FUJI ELECTRIC part BZ6N10D is an External Operating Handle designed to provide convenient and efficient operation of various equipment and appliances. This handle is specifically designed for use with FUJI ELECTRIC products, offering a user-friendly interface for easily controlling and adjusting settings. Its sturdy construction ensures durability and longevity, while its ergonomic design ensures a comfortable grip for effortless operation. With the FUJI ELECTRIC External Operating Handle, users can easily and confidently operate their equipment with precision and ease.
Search Keywords:
BZ6N10D
IN STOCK:
46
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$143.16
$143.160
3
$141.01
$423.030
5
$138.89
$694.450
10
$136.81
$1,368.100
25
+
$133.61
$3,340.250
Product Guides
CUSTOMERS
ALSO BOUGHT
5-146256-2
Board-To-Board Connector - 2.54 mm - 4 Contacts - Header - AMPMODU Mod II Series - Through...
5747877-3
FEMALE SCREWLOCK ZINC CLEAR
6-103908-4
Header - Male Pin - 15 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board/Cable - L...
BW9N0CA
Molded Case Circuit Breakers Handles
555-4301F
555 Series 2 mm Quad Right Angle CBI G,G,G,G