Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
CP31FM/1
RoHS:
Yes
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
N/A
Operating Temperature:
-10 to 60 °C
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Circuit Breaker 1Pole 1A 250VAC
This product is not in stock and cannot be back-ordered
Product Guides