Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
CP31FM/2
RoHS:
Yes
HTS:
8536200040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
2 A
Terminal Design:
N/A
Operating Temperature:
-10 to 60 °C
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Circuit Breaker 1Pole 2A 250VAC
Search Keywords:
CP31FM2
This product is not in stock and cannot be back-ordered
Product Guides