Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
CR2L-300
RoHS:
Yes
HTS:
8536100040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
HRC
Fuse Size:
N/A
Acting:
Very Fast
Current Rating:
300 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
300 V
Fuse Material:
N/A
Mounting:
Screw Mount
Fuse HRC Very Fast Acting 300A 250V Screw Mount Screw
Search Keywords:
CR2L300
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$62.78
$62.780
5
$56.02
$280.100
10
$54.34
$543.400
25
$52.01
$1,300.250
50
$49.88
$2,494.000
100
$48.55
$4,855.000
250
+
$47.82
$11,955.000
Product Guides
CUSTOMERS
ALSO BOUGHT
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
949
Incandescent Lamp - 130 V - Miniature Bayonet - T-3 1/4 - 0.4 - 2000 h.
FFB1224EHE-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 190CFM 59dB 120 X 120 X 38mm
113XN-0182-000
AC Fan Salt Fog Axial Ball Bearing 115V 44.52CFM/53CFM 36dB/41dB 92 X 92 X 38.9mm
148VK-0282-030
AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db