Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
CR2LS-30
RoHS:
Yes
HTS:
8536100040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Fuse Size:
N/A
Acting:
Very Fast
Current Rating:
30 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Screw Mount
Fuse Very Fast Acting 30A 250V Screw Mount Screw
Search Keywords:
CR2LS30
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$40.33
$40.330
5
$35.98
$179.900
10
$35.44
$354.400
25
$33.90
$847.500
50
$32.04
$1,602.000
100
$31.56
$3,156.000
250
+
$30.78
$7,695.000
Product Guides