Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
CR2LS-30S/UL
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Fuse Size:
N/A
Acting:
Very Fast
Current Rating:
30 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Screw Mount
Fuse Very Fast Acting 30A 250V Screw Mount Screw
Search Keywords:
CR2LS30SUL
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$86.97
$86.970
5
$80.48
$402.400
10
$78.14
$781.400
25
$73.86
$1,846.500
50
$71.89
$3,594.500
100
$70.81
$7,081.000
250
+
$69.13
$17,282.500
Product Guides