help desk software
DATA SHEET

CR2LS-50

Fuji Electric

Fuse 50 A - 250VAC - Screw Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
CR2LS-50
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Fuse Size:
N/A
Acting:
Very Fast
Current Rating:
50 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Screw Mount
The CR2LS-50 is barrel shaped, super rapid fuse.
Search Keywords:
CR2LS50
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.33
$40.330
5
$35.98
$179.900
10
$35.44
$354.400
25
$33.90
$847.500
50
$32.04
$1,602.000
100
$31.56
$3,156.000
250 +
$30.78
$7,695.000
Tools/3D Models
Product Guides