Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
CR2LS-75/UL
RoHS:
Yes
HTS:
8536100040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Fuse Size:
N/A
Acting:
Very Fast
Current Rating:
75 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Screw Mount
Fuse Very Fast Acting 75A 250V Screw Mount Screw
Search Keywords:
CR2LS75UL
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$42.15
$42.150
5
$37.62
$188.100
10
$37.05
$370.500
25
$35.43
$885.750
50
$33.49
$1,674.500
100
$32.99
$3,299.000
250
+
$32.17
$8,042.500
Product Guides