Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
CR6L-200
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Fuse Size:
54 x 39 mm
Acting:
N/A
Current Rating:
200 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Bolt
Fuse 200A 600V Bolt Tap 54 X 39mm
Search Keywords:
CR6L200
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$109.82
$109.820
5
$101.63
$508.150
10
$98.68
$986.800
25
$93.27
$2,331.750
50
$90.79
$4,539.500
100
$89.42
$8,942.000
250
+
$87.29
$21,822.500
Product Guides