Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
DR22D0L-E3A
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Dome
Lens Color:
Orange
Light Source:
LED
Light Source Color:
N/A
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
Screw
Family:
DR22
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
Search Keywords:
DR22D0LE3A
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$17.29
$17.290
10
$15.54
$155.400
25
$15.11
$377.750
50
$14.70
$735.000
100
$13.96
$1,396.000
250
$13.61
$3,402.500
500
+
$13.41
$6,705.000
Product Guides