Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
DR22D0L-E3G
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Dome
Lens Color:
Green
Light Source:
LED
Light Source Color:
N/A
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
Screw
Family:
DR22
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
Search Keywords:
DR22D0LE3G
IN STOCK:
30
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$17.29
$17.290
10
$15.54
$155.400
25
$15.11
$377.750
50
$14.70
$735.000
100
$13.96
$1,396.000
250
$13.61
$3,402.500
500
+
$13.41
$6,705.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DR22D0L-E3R
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
AH164-ZGE3
EL60PO-1/2-V12-00415UL
Earth Leakage Protective Relay - 100/200mA Sensitivity Current - 120/240V AC Control Volta...
AP22M-2Q4R
22mm Ultra-bright LED Pilot Lights
0034.3127
Fuse - Cartridge - Time Delay - 10 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series.