help desk software
DATA SHEET

DR22D0L-E3W

Fuji Electric

Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
DR22D0L-E3W
RoHS:
Yes
HTS:
8542330000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Dome
Lens Color:
White
Light Source:
LED
Light Source Color:
N/A
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
Screw
Family:
DR22
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
Search Keywords:
DR22D0LE3W
IN STOCK: 31
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.05
$18.050
10
$16.11
$161.100
25
$15.63
$390.750
50
$15.17
$758.500
100
$14.34
$1,434.000
250
$13.96
$3,490.000
500 +
$13.75
$6,875.000
Tools/3D Models
Product Guides