Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EA103AC/75
RoHS:
Yes
HTS:
8536200040
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
500 VAC
Number of Poles:
3
Current Rating:
75 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Life Cycle:
Discontinued & Replaced
Circuit Breaker Thermal Magnetic 3Pole 75A 500VAC
This product is not in stock and cannot be back-ordered
Product Guides