Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EA103B/60
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
60 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Life Cycle:
Discontinued & Replaced
Circuit Breaker Thermal Magnetic 3Pole 60A 690VAC/250VDC
Search Keywords:
EA103B60
This product is not in stock and cannot be back-ordered
Product Guides