Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EA53AC/40
RoHS:
Yes
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
500 VAC
Number of Poles:
3
Current Rating:
40 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Life Cycle:
Discontinued & Replaced
Circuit Breaker Hydraulic Magnetic 3Pole 40A 500VAC
Search Keywords:
EA53AC40
This product is not in stock and cannot be back-ordered
Product Guides