Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EG103CUL/100-30MA
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Short Circuit Protection
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
100 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Circuit Breaker Short Circuit Protection 3Pole 100A
Search Keywords:
EG103CUL10030MA
This product is not in stock and cannot be back-ordered
Product Guides