Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EG104A/30-30MA
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Earth Leakage
Voltage Rating:
N/A
Number of Poles:
4
Current Rating:
30 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
N/A
Life Cycle:
Discontinued & Replaced
Circuit Breaker Earth Leakage 4Pole 30A
This product is not in stock and cannot be back-ordered
Product Guides