Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EG32AC/15-15MA
RoHS:
Yes
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
230 VAC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Life Cycle:
Discontinued & Replaced
Circuit Breaker Hydraulic Magnetic 2Pole 15A 230VAC
This product is not in stock and cannot be back-ordered
Product Guides