Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EG32AC/30-30MA
RoHS:
Yes
HTS:
8536200040
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
230 VAC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Life Cycle:
Discontinued & Replaced
Circuit Breaker Hydraulic Magnetic 2Pole 30A 230VAC
Search Keywords:
EG32AC3030MA
This product is not in stock and cannot be back-ordered
Product Guides