help desk software
DATA SHEET

EG33C/15-15MA

Fuji Electric

Circuit Breaker Hydraulic Magnetic 3Pole 15A 440VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EG33C/15-15MA
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hydraulic Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Life Cycle:
Discontinued & Replaced
Circuit Breaker Hydraulic Magnetic 3Pole 15A 440VAC
Search Keywords:
EG33C1515MA
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
EW32EAG-3P015A
EW32EAG-3P015A
VIEW PRODUCT
Tools/3D Models
Product Guides