Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EG53AC/5-15MA
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
230 VAC
Number of Poles:
3
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Life Cycle:
Discontinued & Replaced
Circuit Breaker Hydraulic Magnetic 3Pole 5A 230VAC
This product is not in stock and cannot be back-ordered
Product Guides