EL60PO-1/2-V12-00415UL
Fuji ElectricEarth Leakage Protective Relay - 100/200mA Sensitivity Current - 120/240V AC Control Voltage - 60mm Diameter - UL. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EL60PO-1/2-V12-00415UL
RoHS:
Yes
Supplier Standard Pack
1
The FUJI ELECTRIC EL60PO-1/2-V12-00415UL is a high-performance, high-quality electrical component designed to fulfill a range of industrial and commercial applications. This part is meticulously manufactured by FUJI ELECTRIC, a renowned brand known for its reliability, durability, and excellent engineering. The EL60PO-1/2-V12-00415UL boasts superior functionality and is built to withstand demanding environments while delivering exceptional performance. It has been rigorously tested and adheres to the highest industry standards to ensure maximum safety and efficiency. With its versatile design, this FUJI ELECTRIC part is suitable for various electrical systems, making it an ideal choice for professionals seeking top-tier quality and performance.
Search Keywords:
EL60PO12V1200415UL
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$525.37
$525.370
3
$510.97
$1,532.910
5
$503.31
$2,516.550
10
+
$495.76
$4,957.600
Product Guides
CUSTOMERS
ALSO BOUGHT
DR22D0L-E3G
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
0034.3127
Fuse - Cartridge - Time Delay - 10 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series.
BW250JAGU-3P175
Circuit Breaker Thermal Magnetic 3Pole 175A 690VAC/250VDC
CP30FS-1P001
Circuit Protector
CP30FS-1P002
Circuit Protector