Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW100EAG-2P075B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
230 VAC
Number of Poles:
2
Current Rating:
75 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Thermal Magnetic 2Pole 75A 230VAC
Search Keywords:
EW100EAG2P075B
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$341.90
$341.900
3
$332.40
$997.200
5
$327.41
$1,637.050
10
$322.50
$3,225.000
15
+
$317.67
$4,765.050
Product Guides