EW100EAG-3P100K
Fuji ElectricCircuit Breaker Thermal Magnetic 3Pole 100A 440VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW100EAG-3P100K
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
100 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC Circuit Breaker EW100EAG-3P100K is a highly reliable and efficient thermal magnetic circuit breaker designed for reliable protection and control of electrical circuits. It features a 3-pole configuration and a high current rating of 100A, making it suitable for various industrial and commercial applications.With a voltage rating of 440VAC, this circuit breaker is capable of withstanding high voltage fluctuations and provides excellent protection against overloads and short circuits. It effectively interrupts the flow of current in case of faults, preventing any damage to the electrical equipment and ensuring the safety of personnel.The EW100EAG-3P100K circuit breaker is manufactured by FUJI ELECTRIC, a renowned and trusted brand in the field of electrical components. It is designed with precision and meets the highest quality standards, ensuring reliable performance and long-lasting durability.This circuit breaker is easy to install and maintain, thanks to its user-friendly design and robust construction. It offers a compact and space-saving solution for circuit protection, making it suitable for various installations where space is limited.Overall, the FUJI ELECTRIC Circuit Breaker EW100EAG-3P100K is a reliable and efficient solution for providing reliable circuit protection in industrial and commercial settings.
Search Keywords:
EW100EAG3P100K
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$360.06
$360.060
3
$354.66
$1,063.980
5
$349.34
$1,746.700
10
+
$340.85
$3,408.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AL8M-M11-Y
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Solder T...
BZ6FA10CAU
BZ6FA10CAU Shunt Trip F=100-120VAC/100-110VDC With Terminal
NSJ12HF-1
Stacking Jacks - Stereo dual jack - full threaded nose
The 1/4" stacking jack features h...
XS2CD422
Conn M12 Circular F 4 POS Solder RA Cable Mount 4 Terminal 1 Port
A6D4103BYOMZ
Switch DIP OFF ON SPST 4 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube