EW100EAGU-3P060K
Fuji ElectricCircuit Breaker Thermal Magnetic 3Pole 60A 440VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW100EAGU-3P060K
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
60 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
FUJI ELECTRIC EW100EAGU-3P060K Circuit Breaker is a high-quality thermal magnetic 3-pole circuit breaker with a maximum current rating of 60A and a voltage rating of 440VAC. This reliable circuit breaker offers protection against overload and short circuit conditions, ensuring the safety and smooth operation of electrical systems. It is designed for use in various applications, including industrial, commercial, and residential settings. Invest in the FUJI ELECTRIC EW100EAGU-3P060K Circuit Breaker for dependable circuit protection and peace of mind.
Search Keywords:
EW100EAGU3P060K
IN STOCK:
0
On Order:
37
can ship 1/15/25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$596.00
$596.000
3
$579.67
$1,739.010
5
$570.97
$2,854.850
10
+
$562.41
$5,624.100
Product Guides
CUSTOMERS
ALSO BOUGHT
AR22F0L-11E3Y
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount
BW50RAGU-3P010
Circuit Breaker Hydraulic Magnetic 3Pole 10A 690VAC/250VDC
AR22PR-211B
Switch Selector N.O./N.C. DPST 90° Knob Screw 1000000Cycles Panel Mount
BW50RAGU-3P030
Circuit Breaker Hydraulic Magnetic 3Pole 30A 690VAC/250VDC
BW50RAGU-3P040
Circuit Breaker Hydraulic Magnetic 3Pole 40A 690VAC/250VDC