EW100EAGU-3P070K
Fuji ElectricCircuit Breaker Thermal Magnetic 3Pole 70A 440VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW100EAGU-3P070K
RoHS:
Yes
HTS:
8536200040
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
70 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC EW100EAGU-3P070K is a high-quality circuit breaker designed for optimal performance and reliability. This thermal magnetic circuit breaker features a 3-pole configuration and a rated current of 70A, making it suitable for a wide range of applications.With a voltage rating of 440VAC, this circuit breaker provides excellent protection against overloads and short circuits. It combines both thermal and magnetic tripping mechanisms to ensure reliable and precise circuit interruption when needed.The EW100EAGU-3P070K is built to withstand harsh industrial environments and is designed for easy installation and maintenance. Its compact size and robust construction make it a perfect choice for various electrical systems and applications.With FUJI ELECTRIC's reputation for excellence, the EW100EAGU-3P070K circuit breaker offers superior performance, durability, and safety. Trust in this reliable circuit breaker to provide efficient protection for your electrical circuits.
Search Keywords:
EW100EAGU3P070K
IN STOCK:
26
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$596.00
$596.000
3
$579.67
$1,739.010
5
$570.97
$2,854.850
10
+
$562.41
$5,624.100
Product Guides
CUSTOMERS
ALSO BOUGHT
HW9Z-KG2
Switch Access Mushroom Head Emergency Stop Switch
DL3-J/S
Cable Clamp Backshell 90°/180° Thermoplastic
HBLDS6
DISCONNECT, 60A UNFUSED, 4X
BZ-2RW84449-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
LSYUB1A13
Switch Limit N.O./N.C. SPDT Side Rotary Conduit Rotary Screw Mount