EW100EAGU-3P075B
Fuji ElectricCircuit Breaker Thermal Magnetic 3Pole 75A 440VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW100EAGU-3P075B
RoHS:
Yes
HTS:
8205599000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
75 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC EW100EAGU-3P075B is a durable and reliable circuit breaker designed for residential, commercial, and industrial electrical applications. With its thermal magnetic features, this 3-pole breaker offers efficient and effective protection against short circuits and overloads. With a current rating of 75A and a voltage rating of 440VAC, it is suitable for a wide range of electrical systems. The FUJI ELECTRIC EW100EAGU-3P075B promises exceptional performance and safety, making it an ideal choice for any electrical installation.
Search Keywords:
EW100EAGU3P075B
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$596.00
$596.000
3
$579.67
$1,739.010
5
$570.97
$2,854.850
10
+
$562.41
$5,624.100
Product Guides