EW100EAGU-3P080K
Fuji ElectricCircuit Breaker Thermal Magnetic 3Pole 80A 440VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW100EAGU-3P080K
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
80 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC EW100EAGU-3P080K Circuit Breaker is a high-quality thermal magnetic 3-pole device suitable for a variety of electrical applications. With a capacity of 80A and a voltage rating of 440VAC, this breaker offers reliable and efficient protection against overloads and short circuits. Manufactured by FUJI ELECTRIC, a trusted brand in the industry, this circuit breaker ensures reliable performance and durability. It is designed to provide effective electrical circuit management and enhance safety in residential, commercial, and industrial settings.
Search Keywords:
EW100EAGU3P080K
IN STOCK:
0
On Order:
37
can ship 1/22/25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$596.00
$596.000
3
$579.67
$1,739.010
5
$570.97
$2,854.850
10
+
$562.41
$5,624.100
Product Guides
CUSTOMERS
ALSO BOUGHT
SZ-A22/T
Auxiliary Contact Block for Contactor - 2N.O./2N.C. - 10A @ 600 VAC - With Terminal Covers...
SZ-Z1
Surge Suppressor - Varistor - 24-48 VAC/VDC.
BZ6N10D
External Operating Handle
HBL2726
LKG FLG-RCPT, 30A 3P 250V, L15-30R, WH
BW100EAGU-3P063
Circuit Breaker Molded Case 3Pole 63A 440VAC