EW100EAGU-3P100K
Fuji ElectricCircuit Breaker Thermal Magnetic 3Pole 100A 440VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW100EAGU-3P100K
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
100 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC EW100EAGU-3P100K is a high-performance circuit breaker designed to provide reliable overcurrent protection in various electrical systems. This 3-pole thermal magnetic circuit breaker is capable of handling currents up to 100A and voltage levels up to 440VAC. It offers excellent protection against overloads and short circuits, ensuring the safety and uninterrupted operation of your electrical equipment. With its robust construction and advanced breaker technology, the FUJI ELECTRIC EW100EAGU-3P100K is an ideal choice for demanding industrial and commercial applications.
Search Keywords:
EW100EAGU3P100K
IN STOCK:
0
On Order:
46
can ship 11/27/24
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$596.00
$596.000
3
$579.67
$1,739.010
5
$570.97
$2,854.850
10
+
$562.41
$5,624.100
Product Guides
CUSTOMERS
ALSO BOUGHT
AR22F0L-11E3Y
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount
AR22PR-211B
Switch Selector N.O./N.C. DPST 90° Knob Screw 1000000Cycles Panel Mount
EW100EAGU-3P060K
Circuit Breaker Thermal Magnetic 3Pole 60A 440VAC
BW100EAGU-3P080
Circuit Breaker Thermal Magnetic 3Pole 80A 690VAC/250VDC
BZ6L10CA
Padlocking Device - Cap Type - For BW100, EW100, BW50RAGU, EW50RAGU Breakers.