Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW125JAGU-3P020K
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Thermal Magnetic 3Pole 20A 440VAC
Search Keywords:
EW125JAGU3P020K
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$902.97
$902.970
3
$889.42
$2,668.260
5
$866.85
$4,334.250
10
+
$853.85
$8,538.500
Product Guides
CUSTOMERS
ALSO BOUGHT
MFECA0050EAM
RSPD-250-U4
Three Phase 250VAC Surge Protector with 700 Breakdown VDC and PVC Wire Terminal
557-1605-203F
557 LED PMI 0.687" Flat, Green, 24 VDC, Watertight
XS2GD5S7
Conn Circular M 5 POS ST Cable Mount 5 Terminal 1 Port
BW9N0CA
Molded Case Circuit Breakers Handles