EW125JAGU-3P040K
Fuji ElectricCircuit Breaker Thermal Magnetic 3Pole 40A 440VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW125JAGU-3P040K
RoHS:
Yes
HTS:
8536200040
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Thermal Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
40 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC EW125JAGU-3P040K is a reliable and high-quality circuit breaker designed for 3-pole applications. With a thermal magnetic design, it offers efficient and effective protection against excess current, ensuring the safety and integrity of your electrical systems. This circuit breaker has a rated current of 40A and can handle voltages up to 440VAC, making it suitable for a wide range of industrial and commercial applications. Trust in the trusted brand of FUJI ELECTRIC for your circuit breaker needs.
Search Keywords:
EW125JAGU3P040K
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$902.97
$902.970
3
$889.42
$2,668.260
5
$866.85
$4,334.250
10
+
$853.85
$8,538.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
BW9N0CA
Molded Case Circuit Breakers Handles
2001-402
TOPJOB®S jumper - for 2001 series - insulated - 2-way - light-gray
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
G7SA2A2BDC24
Safety Relay - 4PST-2NO/2NC (2 Form A, 2 Form B) - 24VDC Coil - 6 A Rating - 250VAC/125VDC...
2002-1493
TOPJOB®S end/intermediate plate - for 2002-14xx series terminal blocks - 2.0 mm wide - gra...