EW125JAGU-3P100B
Fuji ElectricCircuit Breaker Thermal Magnetic 3Pole 100A 440VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW125JAGU-3P100B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
100 A
Mounting:
Panel Mount
The FUJI ELECTRIC part EW125JAGU-3P100B is a high-quality circuit breaker designed for reliable and efficient performance. This thermal magnetic circuit breaker features a three-pole configuration, making it suitable for a wide range of applications. With a current rating of 100A and a voltage rating of 440VAC, this circuit breaker offers robust protection against overloads and short circuits. Its compact design and durable construction ensure long-lasting durability and ease of installation. Whether used in residential or commercial settings, the FUJI ELECTRIC EW125JAGU-3P100B circuit breaker is a reliable choice for ensuring electrical safety and preventing damage to electrical systems.
Search Keywords:
EW125JAGU3P100B
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$902.97
$902.970
3
$889.42
$2,668.260
5
$866.85
$4,334.250
10
+
$853.85
$8,538.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AQY214EH
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube
EW125JAGU-3P100K
Circuit Breaker Thermal Magnetic 3Pole 100A 440VAC
FN2030-8-06
Power Line Filter - Single Phase - Single Stage - 8A 250V - 400Hz - 8mH - Quick Connect - ...
EW125RAGU-3P100K
Circuit Breaker Thermal Magnetic 3Pole 100A 440VAC