EW125JAGU-3P100K
Fuji ElectricCircuit Breaker Thermal Magnetic 3Pole 100A 440VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW125JAGU-3P100K
RoHS:
Yes
HTS:
8536200020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Number of Poles:
3
Current Rating:
100 A
The FUJI ELECTRIC EW125JAGU-3P100K is a high-quality circuit breaker with a thermal magnetic mechanism, ideal for protecting electrical circuits against overload and short circuits. With three poles and a current rating of 100A, this circuit breaker is designed to handle heavy electrical loads and is compatible with 440VAC power systems. Its compact and durable construction makes it suitable for a variety of commercial and industrial applications. Trust FUJI ELECTRIC for reliable circuit protection with the EW125JAGU-3P100K circuit breaker.
Search Keywords:
EW125JAGU3P100K
IN STOCK:
121
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$902.97
$902.970
3
$889.42
$2,668.260
5
$866.85
$4,334.250
10
+
$853.85
$8,538.500
Product Guides
CUSTOMERS
ALSO BOUGHT
164EL11
Switch Push Button N.O./N.C. DPST Round Button 5A 250VAC 24VDC 0.4VA Momentary Contact Sol...
33460
Ring Tongue Terminal - M5 - #10 - 8 AWG - 10.5 mm² - SOLISTRAND Series.
BW9N0CA
Molded Case Circuit Breakers Handles
3NC3H0E22
SC-N6 Odyssey Series Contactor - 24-25VAC 50/60HZ - 24V DC - 2NO+2NC - 150A.
BW9V0CA
External Operating Handles Are Generally Directly Manual Operated