Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW125JAGU-3P125B
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Type:
Thermal Magnetic
Number of Poles:
3
Current Rating:
125 A
Circuit Breaker Thermal Magnetic 3Pole 125A 440VAC
Search Keywords:
EW125JAGU3P125B
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$877.68
$877.680
3
$864.52
$2,593.560
5
$845.18
$4,225.900
10
+
$832.50
$8,325.000
Product Guides